2861292
Phoenix ContactInline - Digital output terminal - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2861292
Alias/AKA:
IB IL 24 DO 16-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inline Analog Output Terminal
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
24 VDC
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-25 to 55 °C
This 2861292 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 48 F contacts. It has a maximum voltage rating of 24 VDC. It has a female type gender. This is a 8-row connector. This product is 119.8 mm long, 71.5 mm tall and 12.2 mm deep. This quick disconnect terminal has an operating temperature of -25 to 55 °C.
Search Keywords:
2861292
IN STOCK:
0
Manufacturer Stock:
29
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$312.10
$312.100
3
$299.27
$897.810
5
$291.29
$1,456.450
10
$286.92
$2,869.200
15
+
$282.62
$4,239.300
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
FLKM 14-PA-INLINE/OUT16
VARIOFACE front adapter for Inline modules - for transferring 16 (2 x 8) digital output si ...
IB IL DO16-PLSET/OCP
Connector set, for IB IL DO 16, copper, colored identification.
IB IL FIELD 2
Labeling field - width: 12.2 mm
IB IL FIELD 8
Labeling field - width: 48.8 mm
IB IL SCN-12
Connector, for digital 4 or 16-channel Inline terminals
IB IL SCN-12-OCP
Connector - colored identification - for digital 4 - or 16-channel Inline output terminal ...