2861302
Phoenix ContactInline - Analog input terminal - Analog inputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2861302
Alias/AKA:
IB IL AI 2/SF-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal
Mounting:
T DIN Rail
Gender:
F
Number of Circuits:
16
Operating Temperature:
-25°C to 55 °C
This 2861302 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 16 F contacts. It has a female type gender. This is a 2-row connector. This quick disconnect terminal has an operating temperature of -25 to 55 °C. This product is 119.8 mm long, 71.5 mm tall and 12.2 mm deep.
Search Keywords:
2861302
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
10
can ship
11/29/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$372.74
$372.740
3
$357.62
$1,072.860
5
$352.26
$1,761.300
10
+
$343.69
$3,436.900
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2703981
Inline - Bus coupler - Modbus/TCP(UDP) - RJ45 socket - Digital inputs: 8 - 24 V DC - conne...
2905743
Multi-channel - electronic device circuit breaker with active current limitation for prote...
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
2903149
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - i...
2903148
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - i...