2861580
Phoenix ContactInline - Bus coupler - INTERBUS - Inline shield connector - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2861580
Alias/AKA:
IBS IL 24 BK-T/U-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
Bus Coupler
Inline - Bus coupler - INTERBUS - Inline shield connector - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords:
2861580
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$432.96
$432.960
3
$416.69
$1,250.070
5
$410.44
$2,052.200
10
+
$401.69
$4,016.900
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 8
Labeling field - width: 48.8 mm
IBS RBC METER/F-T
By the meter - Remote bus cable - INTERBUS - shielded - PUR halogen-free - may green ...
IB IL BK-PLSET/CP
Connector set for Inline bus coupler, color-coded
IB IL FIELD 2
Labeling field - width: 12.2 mm
IBS RBC METER-T
By the meter - Remote bus cable - INTERBUS - shielded - PVC - may green RAL 6017 - 6 ...