2861632
Phoenix ContactInline function terminal for pulse width and frequency modulation or activation of impulse-driven motor control parts with pulse/direction interface - two outputs for 5 V or 24 V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2861632
Alias/AKA:
IB IL PWM/2-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Inline Analog Input Terminal
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-25 to 55 °C
The PHOENIX CONTACT part 2861632 is an inline function terminal designed for pulse width and frequency modulation or activation of impulse-driven motor control parts with a pulse/direction interface. This terminal features two outputs that can be set to either 5 V or 24 V, providing flexibility in voltage options. The terminal is highly reliable and suitable for various applications requiring precise control of motor functions. With its compact design and easy installation, it is a convenient solution for integrating pulse/direction interface control into your motor control systems.
Search Keywords:
2861632
IN STOCK:
0
Manufacturer Stock:
10
can ship
10/28/24
Factory Lead-Time
2 Weeks
can ship
10/25/24
Quantity
Unit Price
Ext. Price
1
$311.88
$311.880
3
$299.99
$899.970
5
$292.59
$1,462.950
10
$288.20
$2,882.000
15
+
$283.87
$4,258.050
CUSTOMERS
ALSO BOUGHT
50J1066
Hardware for the Grayhill 50 and 51 Series rotary switches.
2170
Grommet - 3/8" Mounting Hole - 1/4" Thickness - 1/16" Chassis Thickness - 1/4" ID - 5/8" O...
026-4810-00-0-250
1411324
Panel mounting base B16 - with single locking latch - material: Die-cast aluminum - salt w...
1411201
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm .....