Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2861658
Alias/AKA:
IB IL DO 4 AC-1A-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Family:
2861658
Inline, Digital output terminal, Digital outputs: 4, 230 V AC, 1 A
Search Keywords:
2861658
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$291.93
$291.930
3
$276.96
$830.880
5
+
$273.47
$1,367.350
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 8
Labeling field - width: 48.8 mm
IB IL FIELD 2
Labeling field - width: 12.2 mm