help desk software
DATA SHEET

2862000

Phoenix Contact

Inline - Bus coupler - INTERBUS - Inline shield connector - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2862000
Alias/AKA:
IBS IL 24 BK-T/U-2MBD-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
Bus Coupler
Inline - Bus coupler - INTERBUS - Inline shield connector - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords:
2862000
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$464.53
$464.530
3
$441.57
$1,324.710
5
$434.94
$2,174.700
10 +
$428.42
$4,284.200
Tools/3D Models
Product Guides