2864406
Phoenix ContactMCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0(4) mA ... 20 mA - output signal: 0(4) mA ... 20 mA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2864406
Alias/AKA:
MINI MCR-SL-I-I
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Power Dissipation:
N/A
Dimension:
102.5 x 6.2 x 93.1 mm
Interface Type:
N/A
Maximum Supply Current:
50 mA
Maximum Operating Supply Voltage:
30 V
Family:
2864406
Category:
Isolating Amplifier
The 2864406 is a MCR 3-way Isolating Amplifier for electrical isolation of analogue signals, with screw connection, 0(4) to 20mA input signal, 0(4) to 20mA output signal. The 6.2mm wide standard signal 3-way isolating amplifier MINI MCR-SL-I-I(-SP) is used for electrical isolation, amplification and filtering of standard signals. On the input and output side, the analogue standard signals 0 to 20mA or 4 to 20mA are available, electrically isolated. Power (19.2 to 30VDC) can be supplied through connection terminal blocks on the modules or in conjunction with the DIN rail connector.
Search Keywords:
2864406
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$314.56
$314.560
3
$301.63
$904.890
5
$293.59
$1,467.950
10
$289.18
$2,891.800
15
+
$284.85
$4,272.750
Product Guides
Product Changes
Accessories
MINI MCR DKL
Fold up transparent cover for MINI MCR modules with additional labeling option using inser ...
MINI MCR-DKL-LABEL
Label for extended marking of MINI MCR modules in connection with the MINI MCR-DKL
MINI MCR-SL-PTB
MCR power terminal block for supplying several MINI Analog modules via the DIN rail connec ...