help desk software
DATA SHEET

2865007

Phoenix Contact

MCR 3-way isolation amplifier - with configurable input/output - for electrical isolation and conversion of analog signals up to 30 V - with screw connection - standard configuration

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2865007
Alias/AKA:
MINI MCR-SL-U-UI-NC
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
Isolating Amplifier
Family:
2865007
Interface Type:
N/A
Maximum Operating Supply Voltage:
30 V
Maximum Supply Current:
N/A
Dimension:
102.5 x 6.2 x 93.1 mm
Maximum Power Dissipation:
N/A
MCR 3-way isolation amplifier - with configurable input/output - for electrical isolation and conversion of analog signals up to 30 V - with screw connection - standard configuration
Search Keywords:
2865007
IN STOCK: 1
Can Ship immediately
Manufacturer Stock:
87   can ship 12/9/24
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$416.29
$416.290
3
$412.12
$1,236.360
5
$408.00
$2,040.000
10 +
$403.92
$4,039.200
Tools/3D Models
Product Guides