2865476
Phoenix ContactEx i NAMUR isolating amplifier - 2-channel. For operating proximity sensors and switches in Ex areas. The signals are transmitted via relay outputs (N/O contact) to the safe area. Line fault detection (LFD) - 3-way isolation - SIL 2.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2865476
Alias/AKA:
MACX MCR-EX-SL-2NAM-RO
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The 2865476 is Ex i NAMUR isolating amplifier, 2-channel. The signals are transmitted via relay outputs (N/O contact) to the safe area. Line fault detection (LFD), 3-way isolation, SIL 2.
Search Keywords:
2865476
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
284
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/24/24
Quantity
Unit Price
Ext. Price
1
$256.53
$256.530
3
$245.99
$737.970
5
$242.30
$1,211.500
10
$238.66
$2,386.600
25
+
$233.21
$5,830.250
Product Guides
Accessories
D-UKK 3/5
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
D-UKK 3/5 BU
End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue
MACX MCR-PTB
Power and fault signaling module with screw connection - including corresponding ME 17,5 T ...
MACX MCR-PTB-SP
Power and fault signaling module with Push-in connection - including corresponding ME 17,5 ...
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH BK
Insulating sleeve - color: black
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
MPS-IH BU
Insulating sleeve - color: blue
UC-EMLP (11X9)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UC-EMLP (11X9) CUS
Plastic label - can be ordered: by sheet - white - labeled according to customer specifica ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
US-EMLP (11X9) SR
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UC-EMLP (11X9) YE
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
TC-D37SUB-AIO16-EX-PS-UNI
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...
MPS-IH RD
Insulating sleeve - color: red
US-EMLP (11X9)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
US-EMLP (11X9) YE
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
TC-D37SUB-ADIO16-EX-P-UNI
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...
CUSTOMERS
ALSO BOUGHT
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
2881007
Surge protection in accordance with Class E<sub>A</sub> (CAT6<sub>A</sub>) - for Gigabit E...
3030365
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
2907587
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mount...
2907380
Redundancy module - 12 V - 24 V DC - 2 x 10 A - 1 x 20 A