2865489
Phoenix ContactEx i NAMUR isolating amplifier - 2-channel. For operating proximity sensors and switches in Ex areas. The signals are transmitted via transistor outputs (passive) to the safe area. Line fault detection (LFD) - 3-way isolation - SIL 2.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2865489
Alias/AKA:
MACX MCR-EX-SL-2NAM-T
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Ex i NAMUR isolating amplifier - 2-channel. For operating proximity sensors and switches in Ex areas. The signals are transmitted via transistor outputs (passive) to the safe area. Line fault detection (LFD) - 3-way isolation - SIL 2.
Search Keywords:
2865489
IN STOCK:
0
On Order:
5
can ship 12/23/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$276.83
$276.830
3
$265.45
$796.350
5
$261.47
$1,307.350
10
$257.55
$2,575.500
25
+
$251.66
$6,291.500
Product Guides
Accessories
D-UKK 3/5
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
D-UKK 3/5 BU
End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue
MACX MCR-PTB
Power and fault signaling module with screw connection - including corresponding ME 17,5 T ...
MACX MCR-PTB-SP
Power and fault signaling module with Push-in connection - including corresponding ME 17,5 ...
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
UC-EMLP (11X9)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
TC-D37SUB-AIO16-EX-PS-UNI
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
MPS-IH YE
Insulating sleeve - color: yellow
UC-EMLP (11X9) YE
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
US-EMLP (11X9)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
US-EMLP (11X9) SR
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
US-EMLP (11X9) YE
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UC-EMLP (11X9) CUS
Plastic label - can be ordered: by sheet - white - labeled according to customer specifica ...
TC-D37SUB-ADIO16-EX-P-UNI
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...
CUSTOMERS
ALSO BOUGHT
MIW2
Connector Accessories End Section Nylon 6/6 Gray
MSK35
End Bracket - For Use With Sectional Terminal Blocks - Gray - 6G38 Series.
V7-1B17D8-263
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
MJ2P-UA-AC120
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Indus...
2961118
Plug-in miniature power relay - with power contact - 1 PDT - input voltage 60 V DC