2866064
Phoenix ContactMonitoring relay for monitoring 3-phase voltages of 280...520 V AC - undervoltage - window - phase sequence - phase failure - asymmetry - wide-range power supply unit - 2 PDTs .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866064
Alias/AKA:
EMD-FL-3V-400
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic Monitoring Relay
AC Coil Voltage:
400,230 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
22.5 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
3
Mounting:
DIN Rail
This monitoring relay, part number 2866064 from PHOENIX CONTACT, is designed for the reliable monitoring of 3-phase voltages ranging from 280 to 520 V AC. This compact device is equipped with a variety of monitoring functions including undervoltage, window, phase sequence, phase failure, and asymmetry detection. The wide-range power supply unit ensures compatibility with different voltage sources, while the 2 PDTs enable versatile switching capabilities. Trust in this advanced monitoring relay for the protection and control of 3-phase electrical systems.
Search Keywords:
2866064
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
7
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$299.12
$299.120
3
$286.83
$860.490
5
$279.18
$1,395.900
10
$274.99
$2,749.900
15
+
$270.87
$4,063.050
Product Guides
Product Changes