2866093
Phoenix ContactMonitoring relay for temperature monitoring of the motor winding (maximum 6 PTC) with error memory for temperature sensors in acc. with DIN 44081 - test function with integrated test/reset button - supply voltage can be selected using power module - 2 PDTs .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866093
Alias/AKA:
EMD-SL-PTC
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Electronic Monitoring Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
22.5 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
3
Mounting:
DIN Rail
The PHOENIX CONTACT part 2866093 is a high-quality monitoring relay designed for temperature monitoring of motor winding, supporting up to 6 PTC sensors. This relay features error memory for temperature sensors in accordance with DIN 44081 standards, ensuring accurate and reliable temperature monitoring. It also includes a test function with an integrated test/reset button for simplified operation. The supply voltage for this relay can be easily selected using a power module, providing flexibility in installation. With 2 PDTs (Potential Distribution Transformers), this relay is a versatile and efficient solution for temperature monitoring applications.
Search Keywords:
2866093
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$123.20
$123.200
5
$121.28
$606.400
10
$117.56
$1,175.600
25
$115.80
$2,895.000
50
$114.06
$5,703.000
75
$112.35
$8,426.250
100
+
$110.67
$11,067.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1490413-5
HYP10 SOLIS 1/0AWG NEST
026TB32R103B1A1
Linear Potentiometer - 10K Ohm - 20% - 5W - 1(Elec)/1(Mech)Turns - 6.35mm (37.31 X 23.8 X ...
SHC1032ZP
CORDCON, STR ML, .25-.38", 3/4", STL
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
HW1A-P1-G
Round Flush Lenses for Pilot Lights Devices