help desk software
DATA SHEET

2866187

Phoenix Contact

Multi-functional timer relay with 7 functions and two adjustable time ranges (50 ms - 10 h) - wide-range power supply unit - 2 PDTs

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866187
Alias/AKA:
ETD-FL-2T-DTI
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Electronic Monitoring Relay
AC Coil Voltage:
24 to 240 V
DC Coil Voltage:
24 to 240 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
22.5 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
3
Mounting:
DIN Rail
Life Cycle:
Discontinued
Multi-functional timer relay with 7 functions and two adjustable time ranges (50 ms - 10 h) - wide-range power supply unit - 2 PDTs
Search Keywords:
2866187
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides