2866226
Phoenix ContactUPS - Industrial - 24VDC Out - 24VDC Supply - 1.5 min. (10 A) - 20 min. (2 A) Bkup - 1.8kg.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866226
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Voltage Rating:
N/A
Family:
2866226
Backup Time:
1.5 min
Battery Capacity:
1.3Ah
Battery Recharge Time:
N/A
Data Lines Connector:
N/A
Efficiency:
91 %
Life Cycle:
Discontinued & Replaced
The 2866226 is uninterruptible power supply 24 V DC/10 A, with integrated 1.3 Ah battery module. In the download area, there is a clearly arranged selection table available with load currents and buffer times, as well as charging times after buffer mode.
Search Keywords:
2866226
This product is not in stock and cannot be back-ordered
Product Guides