help desk software
DATA SHEET

2866242

Phoenix Contact

UPS DC DIN Rail 24V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866242
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Backup Time:
9 min
Battery Capacity:
N/A
Battery Recharge Time:
N/A
Data Lines Connector:
N/A
Family:
2866242
Efficiency:
98 %
Battery Voltage Rating:
N/A
Life Cycle:
Discontinued & Replaced
UPS DC DIN Rail 24V
Search Keywords:
2866242
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2907077
2907077
VIEW PRODUCT
Tools/3D Models
Product Guides