help desk software
DATA SHEET

2866255

Phoenix Contact

AC/DC Power Supply Single-OUT 48V 5A 240W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866255
RoHS:
Yes
HTS:
8504407012
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
125 x 85 x 130 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 48V 5A 240W
Search Keywords:
2866255
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2904610
2904610
VIEW PRODUCT
Tools/3D Models
Product Guides