2866491
Phoenix ContactAC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 240 W - 48 VDC - 5 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866491
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
152.5 x 60 x 130 mm
End of Life:
Final orders must be placed by 11/30/2024
The 2866491 is a 1-phase DIN-rail mount primary switched Power Supply with basic functions. It is particularly suited for use in series production in mechanical engineering. The high MTBF of 500000-hour stands for high supply reliability. The device can be connected in parallel to increase the capacity and redundancy. The clear LED signalling and the device connection with double terminal block for plus and minus for fast potential distribution are further advantages of this device series. A third terminal block for minus simplifies the grounding on the secondary side. All power supply unit is idle proof and short-circuit proof and provide a regulated and adjustable output voltage.
Search Keywords:
2866491
End of Life: Final orders must be placed by 11/30/2024
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
26
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$379.00
$379.000
3
$368.48
$1,105.440
5
$362.95
$1,814.750
10
+
$357.51
$3,575.100
Product Guides
Accessories
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
UTA 107
Universal DIN rail adapter - for screwing on switchgear
VIP-3/PT/PDM-2/24
VARIOFACE module with push-in connection and two equipotential busbars (P1 - P2) for poten ...
VIP-2/SC/PDM-2/24
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f ...