2866514
Phoenix ContactRedundancy module with function monitoring - 12 ... 24 V DC - 2x 10 A - 1x 20 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866514
Alias/AKA:
TRIO-DIODE/12-24DC/2X10/1X
RoHS:
Yes
HTS:
8504407018
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
These 2866514 specialized power IC manufactured by Phoenix Contact will bring power to your electronics. This USB PWM controller has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Search Keywords:
2866514
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$123.80
$123.800
5
$114.56
$572.800
10
$103.73
$1,037.300
25
$102.17
$2,554.250
50
$99.68
$4,984.000
100
$98.19
$9,819.000
250
+
$96.72
$24,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2866776
AC/DC Power Supply Single-OUT 24V 20A 480W Medical
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
2320102
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Brea...
3400S-1-103L
Rotary Potentiometer - 10K Ohm - 5W - 10(Elec)/10(Mech)Turn - 65.09 X 46.04 X 52.39mm - So...
3035697
Component terminal block - with integrated P1000M diode - connection method: Push-in conne...