Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866530
Alias/AKA:
TRIO-PS/600DC/24DC/20
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
600 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
20 A
Output Power:
480 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
152.5 x 115 x 130 mm
Output Type:
Fixed
Family:
2866530
DC/DC Power Supply Single-OUT 24V 20A 480W 8-Pin
Search Keywords:
2866530
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$439.97
$439.970
3
$422.13
$1,266.390
5
$415.80
$2,079.000
10
+
$405.68
$4,056.800
Product Guides