Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866569
Alias/AKA:
MINI-BAT/12DC/2.6AH
RoHS:
Yes
HTS:
8507208091
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Voltage:
12 V
Product Weight:
1700 g
Dimension:
110 x 52 x 130 mm
Capacity:
2.6 Ah
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
0 to 40 °C
Energy storage device - lead AGM - VRLA technology - 12 V DC - 2.6 Ah.
Search Keywords:
2866569
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$270.83
$270.830
3
$259.70
$779.100
5
$255.80
$1,279.000
10
$251.96
$2,519.600
25
+
$246.21
$6,155.250
Product Guides
Accessories
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
UTA 107
Universal DIN rail adapter - for screwing on switchgear
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
FUSE 25A/32V FKS
Fuse - nominal current: 25 A - length: 19 mm - width: 5 mm - height: 19.7 mm