Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866572
Alias/AKA:
MINI-BAT/12DC/1.6AH
RoHS:
Yes
HTS:
8507208091
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
N/A
Voltage:
12 V
Product Weight:
900 g
Dimension:
107 x 67.5 x 99 mm
Capacity:
1.6 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
0 to 40 °C
Energy storage device - lead AGM - VRLA technology - 12 V DC - 1.6 Ah.
Search Keywords:
2866572
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$198.82
$198.820
3
$195.83
$587.490
5
$190.64
$953.200
10
$185.56
$1,855.600
25
+
$180.74
$4,518.500
Product Guides