help desk software
DATA SHEET

2866653

Phoenix Contact

AC/DC Power Supply Single-OUT 24V 1.5A 36W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866653
RoHS:
Yes
HTS:
8504407001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.5 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Terminal Block
Dimension:
95 x 35 x 99 mm
Life Cycle:
Discontinued & Replaced
This 2320908 AC to DC power supply from Phoenix Contact safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V. This part's single output can handle a current up to 5 A. This part has a temperature range of -25 °C to 70 °C.
Search Keywords:
2866653
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2320908
2320908
VIEW PRODUCT
Tools/3D Models
Product Guides