2866721
Phoenix ContactPrimary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 1-phase - output: 12 V DC/20 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866721
Alias/AKA:
QUINT-PS/1AC/12DC/20
RoHS:
Yes
HTS:
8504407001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
20 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
125 x 90 x 130 mm
The 2866721 is a DIN-rail mount primary-switched Power Supply with SFB technology. Compact power supply unit of the new QUINT POWER generation maximize the availability of your system. Even the standard power circuit-breaker can be tripped reliably and quickly with the SFB technology (selective fuse breaking technology) and six times the nominal current for 12ms. Defective current paths are disconnected selectively, the defect is limited and the important system parts remain in operation. A comprehensive diagnostics is carried out by continuously monitoring the output voltage and current. This preventive function monitoring visualizes the critical operating modes and reports them to the control unit before an error occurs.
Search Keywords:
2866721
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
55
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$715.61
$715.610
3
$697.96
$2,093.880
5
$681.23
$3,406.150
10
+
$671.01
$6,710.100
Product Guides
Product Changes
Accessories
CB TM1 5A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 3A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 4A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 6A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 8A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
UTA 107
Universal DIN rail adapter - for screwing on switchgear
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
CB TM1 10A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CUSTOMERS
ALSO BOUGHT
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
ARN2-2222-10.10.10.10
Industrial Panel Mount Indicators / Switch Indicators 4POS Monolever
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
RU4S-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay