2866983
Phoenix ContactAC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 36 W - 24 VDC - 1.5 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2866983
RoHS:
Yes
HTS:
8504407001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.5 A
Maximum Output Power:
N/A
Input Connector Type:
N/A
Dimension:
116 x 22.5 x 99 mm
Life Cycle:
Discontinued & Replaced
The 2866983 is a DIN-rail mount primary Switch Mode Power Supply with pluggable screw connection. The MINI-SYS-PS power supply, additional modules can be supplied with 24VDC using the optional DIN rail connectors. The low design depth of 95mm is a particular advantage for use in surroundings with a low height. The system power supply particularly simplifies the power supply of the FO transmission system PSI-MOS as well as of the analogue 6mm MCR measuring transducer. In this way it emphasizes the seamless character of the INTERFACE product range. Even without the DIN rail connector, the flat power supply unit 24V/1.5A is suitable for many applications in areas in which space is restricted, as the housing is 12mm flatter than other comparable solutions. For supplying the supply voltage via the foot element (DIN rail connector) where AC voltages are available.
Search Keywords:
2866983
This product is not in stock and cannot be back-ordered
Product Guides