Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2867089
Alias/AKA:
RAD-ISM-900-SET-BD-BUS
RoHS:
Yes
HTS:
8517620050
COO:
CA
ECCN:
5A991G
Supplier Standard Pack
1
Maximum Data Rate:
N/A
Maximum Supply Current:
20 mA
Maximum Single Supply Voltage:
N/A
Maximum Dual Supply Voltage:
N/A
Family:
2867089
Dimension:
114.5 x 22.5 x 99 mm
Transmission Module
Search Keywords:
2867089
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$5,748.44
$5,748.440
3
$5,597.36
$16,792.080
5
+
$5,513.40
$27,567.000
Product Guides