help desk software
DATA SHEET

2867157

Phoenix Contact

I/O Module Relays Output Module 9VDC to 30VDC-IN 160mA DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2867157
Alias/AKA:
RAD-OUT-8D-REL
RoHS:
Yes
HTS:
8517620090
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
9 to 30 VDC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30,250 VDC|VAC
Maximum Load Current:
0.5 A
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued
I/O Module Relays Output Module 9VDC to 30VDC-IN 160mA DIN Rail
Search Keywords:
2867157
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$564.77
$564.770
3
$536.85
$1,610.550
5
$528.80
$2,644.000
10 +
$520.87
$5,208.700
Tools/3D Models
Product Guides