help desk software
DATA SHEET

2867652

Phoenix Contact

Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuation: 1.6 / 2.9 / 5.0 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2 x N (male) - cable length: 5 m (16 ft.)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2867652
Alias/AKA:
RAD-CAB-EF393- 5M
RoHS:
Yes
HTS:
8544200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuation: 1.6 / 2.9 / 5.0 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2 x N (male) - cable length: 5 m (16 ft.)
Search Keywords:
2867652
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$201.09
$201.090
3
$198.07
$594.210
5
$192.82
$964.100
10
$187.68
$1,876.800
25 +
$182.81
$4,570.250
Tools/3D Models
Product Guides