2867937
Phoenix ContactMonitoring relay for monitoring 1-phase currents of 0...10 A AC/DC - undercurrent - supply voltage can be selected using power module - 1 PDT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2867937
Alias/AKA:
EMD-SL-C-UC-10
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Electronic Monitoring Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
100,1000,10000 mA
Coil Resistance:
N/A
Dimension:
22.5 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
N/A
Mounting:
DIN Rail
Monitoring relay for monitoring 1-phase currents of 0...10 A AC/DC - undercurrent - supply voltage can be selected using power module - 1 PDT
Search Keywords:
2867937
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$221.84
$221.840
3
$218.52
$655.560
5
$209.85
$1,049.250
10
$206.71
$2,067.100
25
+
$201.68
$5,042.000
Product Guides