2868596
Phoenix ContactPrimary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/0.5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2868596
Alias/AKA:
STEP-PS/ 1AC/24DC/0.5
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1 A
Maximum Output Power:
24 W
Input Connector Type:
Screw Terminal Block
Dimension:
61 x 18 x 90 mm
The 2868596 is primary-switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/0.5 A. The STEP POWER power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface.
Search Keywords:
2868596
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$58.98
$58.980
5
$58.09
$290.450
10
$55.77
$557.700
25
$54.44
$1,361.000
50
$53.63
$2,681.500
100
$52.82
$5,282.000
250
+
$48.78
$12,195.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3262X-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin ...
3541H-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
H-46-6A
Turns Counting Dial - 20 Turns - 6.35 mm - Satin Chrome.
2868680
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...