2868664
Phoenix ContactPrimary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/4.2 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2868664
Alias/AKA:
STEP-PS/ 1AC/24DC/4.2
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.2 A
Maximum Output Power:
100 W
Input Connector Type:
Screw Terminal Block
Dimension:
61 x 90 x 90 mm
The 2868664 is a DIN-rail mount primary-switched Power Supply particularly suitable for installation distributors and flat control panels thanks to its design. The power supply unit is available with 24VDC output voltage. The high degree of efficiency and the low standby losses help in attaining high power efficiency.
Search Keywords:
2868664
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
70
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$160.10
$160.100
3
$157.69
$473.070
5
$153.52
$767.600
10
$149.42
$1,494.200
25
+
$145.54
$3,638.500
Product Guides