2868680
Phoenix ContactPrimary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/2 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2868680
Alias/AKA:
STEP-PS/ 1AC/48DC/2
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3.5 A
Maximum Output Power:
96 W
Input Connector Type:
Screw Terminal Block
Dimension:
61 x 90 x 90 mm
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/2 A
Search Keywords:
2868680
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
39
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$160.10
$160.100
3
$157.69
$473.070
5
$153.52
$767.600
10
$149.42
$1,494.200
25
+
$145.54
$3,638.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3262X-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin ...
3541H-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
H-46-6A
Turns Counting Dial - 20 Turns - 6.35 mm - Satin Chrome.
2868596
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
2868664
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...