2868693
Phoenix ContactUninterruptible power supply with integrated battery module. The STEP-BAT/LIPO/18.5 DC/1.4 AH battery module can be re-ordered separately.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2868693
Alias/AKA:
STEP-UPS/12DC/12DC/4
RoHS:
Yes
HTS:
8504407007
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Battery Recharge Time:
N/A
Efficiency:
98 %
Backup Time:
50 min
Family:
2868703
Battery Voltage Rating:
18.5 VDC
Battery Capacity:
1.4Ah
Data Lines Connector:
N/A
Life Cycle:
Discontinued
Uninterruptible power supply with integrated battery module. The STEP-BAT/LIPO/18.5 DC/1.4 AH battery module can be re-ordered separately.