help desk software
DATA SHEET

2868703

Phoenix Contact

Uninterruptible power supply with integrated battery module. The STEP-BAT/LIPO/18.5 DC/1.4 AH battery module can be re-ordered separately.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2868703
RoHS:
Yes
HTS:
8537109170
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
2868703
Battery Recharge Time:
N/A
Battery Capacity:
1.4Ah
Data Lines Connector:
N/A
Battery Voltage Rating:
18.5 VDC
Efficiency:
98 %
Backup Time:
50 min
Life Cycle:
Discontinued & Replaced
The 2868703 is uninterruptible power supply with integrated battery module. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Search Keywords:
2868703
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1081430
1081430
VIEW PRODUCT
Tools/3D Models
Product Guides