2878340
Phoenix ContactInline - Digital output terminal - Digital outputs: 32 (NPN) - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2878340
Alias/AKA:
IB IL 24 DO 32/HD-NPN-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Inline - Digital output terminal - Digital outputs: 32 (NPN) - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords:
2878340
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$499.31
$499.310
3
$472.68
$1,418.040
5
$465.59
$2,327.950
10
+
$458.61
$4,586.100
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 8
Labeling field - width: 48.8 mm
IB IL DI/DO 8-PLSET
Connector set
IB IL PD 24V-PAC
Inline terminal for power distribution (24 V) - complete with accessories - (connector and ...
IB IL FIELD 2
Labeling field - width: 12.2 mm