2878638
Phoenix ContactInline analog strain gauge input terminal - complete with accessories (connector and labeling field) - 2 fast inputs - 4 - 6-wire connection method
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2878638
Alias/AKA:
IB IL SGI 2/F-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Inline analog strain gauge input terminal - complete with accessories (connector and labeling field) - 2 fast inputs - 4 - 6-wire connection method
Search Keywords:
2878638
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$573.62
$573.620
3
$543.03
$1,629.090
5
$534.88
$2,674.400
10
+
$526.86
$5,268.600
Product Guides
Accessories
AB-SK
Support bracket for busbars
AKG 4 BK
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...
AB-SK 65
Support bracket - Bracket for busbars - set every 20 cm - length: 95.5 mm - width: 6.2 mm ...
AB-SK/E
Support bracket - Bracket for busbars - set every 20 cm - length: 10 mm - width: 56 mm - h ...
AKG 4 GNYE
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...
IB IL SCN-6 SHIELD
Inline shield connector
SK 14
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
SK 8
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
NLS-CU 3/10 SN 1000MM
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...
SK 20
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
SK 35
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
AK 4
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...
IB IL SCN-8
Connector - for digital 1 - 2 or 8-channel Inline terminals