help desk software
DATA SHEET

2881007

Phoenix Contact

Surge protection in accordance with Class E<sub>A</sub> (CAT6<sub>A</sub>) - for Gigabit Ethernet (up to 10 Gbps) - token ring - FDDI/CDDI - ISDN - and DS1. Suitable for Power over Ethernet (PoE+) €œMode A€? and €œMode B€?. RJ45 attachment plug with separate grounding cable and ground connection snap-on foot for NS 35 DIN rails. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2881007
Alias/AKA:
DT-LAN-CAT.6+
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Attenuation:
1 dB
The 2881007 is surge protection in accordance with Class EA (CAT6A), for Gigabit Ethernet (up to 10 Gbps), token ring, FDDI/CDDI, ISDN, and DS1. Suitable for Power over Ethernet (PoE+) “Mode A” and “Mode B”. RJ45 attachment plug with separate grounding cable and ground connection snap-on foot for NS 35 DIN rails.
Search Keywords:
2881007
IN STOCK: 57
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$138.87
$138.870
5
$128.51
$642.550
10
$116.35
$1,163.500
25
$114.61
$2,865.250
50
$111.82
$5,591.000
75
$110.14
$8,260.500
100 +
$108.49
$10,849.000
Tools/3D Models
Product Guides