2882925
Phoenix ContactAttachment plug with surge protection for analog and digital telecommunications interfaces (VDSL up to 50 Mbps). Connection: RJ45 (RJ12/RJ11) and screw terminal block (COMBICON). Alternatively - can be snapped onto a DIN rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2882925
Alias/AKA:
DT-TELE-RJ45
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Attenuation:
0.5 dB
The PHOENIX CONTACT part 2882925 is an attachment plug designed for both analog and digital telecommunications interfaces, including VDSL up to 50 Mbps. It offers surge protection to ensure the safety and stability of your connections. The plug features a versatile connection interface with RJ45 (RJ12/RJ11) and screw terminal block (COMBICON) options, allowing for easy and secure connectivity. Additionally, it can be conveniently snapped onto a DIN rail for seamless integration into your setup. Upgrade your telecommunications system with this reliable and convenient attachment plug from PHOENIX CONTACT.
Search Keywords:
2882925
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
24
can ship
10/28/24
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
1
$170.37
$170.370
3
$167.71
$503.130
5
$166.03
$830.150
10
$163.04
$1,630.400
25
+
$161.41
$4,035.250
CUSTOMERS
ALSO BOUGHT
201089-4
SERIES"M" JACKSCREW SOCKET ASS
206455-2
23-63 SIZE CPC POSTD PIN RECPT
SDR1307-120ML
Inductor Power Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 30mOhm DCR T/R
213889-2
Circular Connector - CPC Series 5 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
2120A1
Neon Panel Mount Indicator Red .310″ Small Dome 125V Wire Leads