help desk software
DATA SHEET

2885223

Phoenix Contact

I/O Module Relays Input Module DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2885223
Alias/AKA:
RAD-IN-2D-CNT
RoHS:
Yes
HTS:
8517790000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
-20 to 65 °C
I/O Module Relays Input Module DIN Rail
Search Keywords:
2885223
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$476.00
$476.000
3
$450.61
$1,351.830
5
$443.85
$2,219.250
10 +
$437.20
$4,372.000
Tools/3D Models
Product Guides