2890425
Phoenix ContactDIN rail connector for safety switching devices - for supplying/controlling/monitoring (depending on the module)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2890425
Alias/AKA:
PSR-TBUS
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Operating Temperature:
N/A
DIN rail connector for safety switching devices - for supplying/controlling/monitoring (depending on the module)
Search Keywords:
2890425
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$18.06
$18.060
10
$16.97
$169.700
25
$16.00
$400.000
50
$15.34
$767.000
100
$14.93
$1,493.000
250
$14.54
$3,635.000
500
+
$14.32
$7,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2981033
Single or two-channel contact extension - 5 N/O contacts - 1 N/C contact - 1 confirmation ...
2981486
Safety relay for emergency stop - safety door - and magnetic switches - as well as light g...
2981716
Blind plug for the PSR-TBUS DIN rail connector used with the modular safety relay system (...