2891004
Phoenix ContactWide-temperature Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - autocrossing function - reads QoS priority messages - accepts security frames
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891004
Alias/AKA:
FL SWITCH SFNT 4TX/FX
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack
1
Package Type:
Fiber Support:
Yes
Dimension:
100 x 30 x 130 mm
Family:
2891004
Wide-temperature Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - autocrossing function - reads QoS priority messages - accepts security frames
Search Keywords:
2891004
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$363.56
$363.560
3
$348.82
$1,046.460
5
$343.59
$1,717.950
10
+
$335.23
$3,352.300
Product Guides