help desk software
DATA SHEET

2891007

Phoenix Contact

Wide-temperature Ethernet switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST format - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - autocrossing function - reads QoS priority messages - accepts security frames .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891007
Alias/AKA:
FL SWITCH SFNT 7TX/FX ST
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
2891007
Dimension:
100 x 50 x 130 mm
Fiber Support:
Yes
Life Cycle:
Discontinued
The PHOENIX CONTACT part 2891007 is a reliable and efficient wide-temperature Ethernet switch designed for industrial environments. It features 7 TP RJ45 ports and 1 FO port, allowing for seamless connectivity across your network. With a data transmission speed of 100 Mbps full duplex in ST format, this switch ensures fast and stable connections. It also has an automatic detection feature that recognizes the data transmission speed of 10/100 Mbps for RJ45 ports, making it adaptable to various devices. The autocrossing function eliminates the need for crossover cables, simplifying installation and maintenance. Additionally, this switch is equipped with QoS priority message reading capabilities, ensuring efficient data transmission for prioritized information. With its ability to accept security frames, it provides enhanced network security. Whether the environment is extreme or demanding, this wide-temperature Ethernet switch from PHOENIX CONTACT is a reliable choice for industrial applications.
Search Keywords:
2891007
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides