2891021
Phoenix ContactEthernet switch - 5 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891021
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack
1
Dimension:
70 x 30 x 120 mm
Fiber Support:
Yes
Family:
2891021
The 1085039 narrow ethernet switch has automatic data transmission speed detection, autocrossing function, and QoS. Dimensions of this switch are: 22.5 mm W x 117 mm H x 84 mm D.
Search Keywords:
2891021
Possible Replacement options available. See Alternatives
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
443
can ship
11/29/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$192.51
$192.510
3
$189.62
$568.860
5
$185.17
$925.850
10
$180.60
$1,806.000
25
+
$176.27
$4,406.750
Product Guides
CUSTOMERS
ALSO BOUGHT
DMB51CM24
Analog Timer - DMB51 Series - Multifunction - 0.1 s - 100 h - 7 Ranges - 1 Changeover Rela...
17305419
Hour Meters, Solid State Hour Meters And Counters
AH165-ZWH3
Switch Indicators 110VAC LED Round Quick Connect/Solder Lug Panel Mount with Threads
BZ6FK10CAU
Shunt Trip - 200-240VAC - With Terminal Block.
82-A2
Wire Splice Power Cable Splice Kit - 1 Pair @ 3/0-2 AWG.