help desk software
DATA SHEET

2891027

Phoenix Contact

Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891027
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Fiber Support:
Yes
Dimension:
70 x 28 x 110 mm
Family:
2891027
Life Cycle:
Discontinued & Replaced
The 2891851 is ethernet switch with 4 TP RJ45 ports, 1 FO port, 100 Mbps full duplex in SC-D format, automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) and autocrossing function.
Search Keywords:
2891027
  This product is discontinued, but still in stock
IN STOCK: 11
Can Ship immediately
Manufacturer Stock:
1,454   can ship 12/9/24
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$325.62
$325.620
3
$322.36
$967.080
5
$319.14
$1,595.700
10
$306.31
$3,063.100
25 +
$290.20
$7,255.000
RECOMMENDED REPLACEMENT
1084159
1084159
VIEW PRODUCT
Tools/3D Models
Product Guides