2891034
Phoenix ContactManaged Ethernet switch with four RJ45 ports at 10/100 Mbps - one ST format fiber optic port and operating temperature of -40°C ... +75°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891034
Alias/AKA:
FL SWITCH 3004T-FX ST
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B
Supplier Standard Pack
1
Package Type:
Dimension:
125 x 54.4 x 146.4 mm
Family:
2891034
Fiber Support:
Yes
Managed Ethernet switch with four RJ45 ports at 10/100 Mbps - one ST format fiber optic port and operating temperature of -40°C ... +75°C
Search Keywords:
2891034
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$972.49
$972.490
3
$946.56
$2,839.680
5
$921.97
$4,609.850
10
+
$908.14
$9,081.400
Product Guides