help desk software
DATA SHEET

2891041

Phoenix Contact

Ethernet switch - 24 Ethernet ports on the front in RJ45 format - automatic detection of 10 or 100 Mbps data transmission rate - coupling of network segments with different transmission speeds - auto crossing function - installs in 19-in. (482 mm) rack

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891041
Alias/AKA:
FL SWITCH 1824
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
2891041
Fiber Support:
No
Dimension:
173 x 440 x 44 mm
Ethernet switch - 24 Ethernet ports on the front in RJ45 format - automatic detection of 10 or 100 Mbps data transmission rate - coupling of network segments with different transmission speeds - auto crossing function - installs in 19-in. (482 mm) rack
Search Keywords:
2891041
IN STOCK: 0
Manufacturer Stock:
19   can ship 12/9/24
Factory Lead-Time
27 Weeks can ship 6/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$636.90
$636.900
3
$602.93
$1,808.790
5
$593.89
$2,969.450
10 +
$584.98
$5,849.800
Tools/3D Models
Product Guides