2891059
Phoenix ContactManaged Ethernet switch with 16 RJ45 ports at 10/100 Mbps and operating temperature of -40°C ... +75°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891059
Alias/AKA:
FL SWITCH 3016T
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B
Supplier Standard Pack
1
Package Type:
Fiber Support:
Yes
Family:
2891059
Dimension:
140 x 66 x 173 mm
Managed Ethernet switch with 16 RJ45 ports at 10/100 Mbps and operating temperature of -40°C ... +75°C
Search Keywords:
2891059
IN STOCK:
0
Manufacturer Stock:
60
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$1,602.98
$1,602.980
3
$1,561.35
$4,684.050
5
+
$1,537.93
$7,689.650
Product Guides