help desk software
DATA SHEET

2891411

Phoenix Contact

Ethernet switch - 6 TP RJ45 ports - 2 FO ports - 100 Mbps full duplex in ST-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891411
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Fiber Support:
Yes
Family:
2891411
Dimension:
70 x 50 x 120 mm
Life Cycle:
Discontinued
The 2891411 is a 6-port RJ45 Industrial Ethernet Switch has 2 FO ports 100Mbps full duplex in ST-D format, automatic detection of data transmission speed of 10 or 100Mbps (RJ45), auto-crossing function.
Search Keywords:
2891411
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
1085176
1085176
VIEW PRODUCT
Tools/3D Models
Product Guides