2891453
Phoenix ContactEthernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891453
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack
1
Fiber Support:
Yes
Dimension:
70 x 30 x 131 mm
Family:
2891453
The 2891453 is ethernet switch with 4 TP RJ45 ports, 1 FO port, 100 Mbps full duplex in ST-D format, automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) and autocrossing function.
Search Keywords:
2891453
Possible Replacement options available. See Alternatives
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
205
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$296.67
$296.670
3
$292.22
$876.660
5
$287.84
$1,439.200
10
$283.52
$2,835.200
15
+
$279.27
$4,189.050
Product Guides