help desk software
DATA SHEET

2891916

Phoenix Contact

Ethernet Switch 4-Port 100Mbps

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891916
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A991B
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
2891916
Fiber Support:
Yes
Dimension:
112 x 45 x 99 mm
Life Cycle:
Discontinued & Replaced
Ethernet Switch 4-Port 100Mbps
Search Keywords:
2891916
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2702331
2702331
VIEW PRODUCT
Tools/3D Models
Product Guides