2891933
Phoenix ContactEthernet Switch - 16 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891933
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack
1
Package Type:
Fiber Support:
Yes
Family:
2891933
Dimension:
110 x 70 x 135 mm
Life Cycle:
Discontinued & Replaced
The 2891933 is a 16-port unmanaged fast Ethernet Switch with sixteen RJ45 ports. Provides automatic detection of data transmission speed of 10 or 100Mbps with auto negotiation and auto crossing detection simplifies installation and setup. Complies with IEEE 802.3, store-and-forward switching mode, includes alarm contacts status and diagnostic LED indicators for link, activity per port and voltage alarm status.
Aluminium housing
100m Transmission length
IP20 Protection rating
Security options with cable locking
Narrow metal housing with redundant input voltage
Applications
Communications & Networking
Search Keywords:
2891933
This product is not in stock and cannot be back-ordered
Product Guides